28V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK10-015C-Y

DigiKey Part Number
18-AK10-015C-Y-ND
Manufacturer
Manufacturer Product Number
AK10-015C-Y
Description
TVS DIODE 15VWM 28VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10000A (10kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
12000pF @ 10kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16V
Base Product Number
Voltage - Clamping (Max) @ Ipp
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
56€20.20196€1,131.31
Manufacturers Standard Package
Unit Price without VAT:€20.20196
Unit Price with VAT:€24.24235