


AHRF900 | |
|---|---|
DigiKey Part Number | AHRF900HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF900 |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 6.1 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 17 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 9 A | Size / Dimension 0.650" L x 0.118" W (16.50mm x 3.00mm) |
Current - Trip (It) 18.5 A | Height - Seated (Max) 1.012" (25.70mm) |
Current - Max 100 A | Lead Spacing 0.199" (5.05mm) |
Time to Trip 11.5 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 5 | €0.94200 | €4.71 |
| 10 | €0.86900 | €8.69 |
| 50 | €0.72140 | €36.07 |
| 100 | €0.66550 | €66.55 |
| 250 | €0.59808 | €149.52 |
| 500 | €0.55146 | €275.73 |
| 1.000 | €0.50828 | €508.28 |
| 5.000 | €0.45363 | €2,268.15 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

