4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80414000000

DigiKey Part Number
80414000000-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80414000000
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
80414000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
346.0
Approval Agency
CQC, KC, PSE, UL, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance
0.0174 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€1.72798€1,727.98
Manufacturers Standard Package
Unit Price without VAT:€1.72798
Unit Price with VAT:€2.07358