503V Clamp 10.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP300CA

DigiKey Part Number
18-5KP300CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP300CA
Description
TVS DIODE 300VWM 503VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
503V Clamp 10.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.2A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
300V
Supplier Device Package
Voltage - Breakdown (Min)
335V
Base Product Number
Voltage - Clamping (Max) @ Ipp
503V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€4.39773€3,518.18
Manufacturers Standard Package
Unit Price without VAT:€4.39773
Unit Price with VAT:€5.27728