
59250-1-S-01-A | |
|---|---|
DigiKey Part Number | 59250-1-S-01-A-ND |
Manufacturer | |
Manufacturer Product Number | 59250-1-S-01-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Must Operate 5.50mm |
Packaging Box | Must Release 1.50mm |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Reed Switch | Package / Case Module |
Output Type SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €13.57510 | €6,787.55 |
| Unit Price without VAT: | €13.57510 |
|---|---|
| Unit Price with VAT: | €16.29012 |

