
59025-2-S-03-A | |
|---|---|
DigiKey Part Number | 59025-2-S-03-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-2-S-03-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Must Operate 8.00mm |
Part Status Obsolete | Operating Temperature -20°C ~ 105°C |
Type Reed Switch | Package / Case Probe |


