Similar

59022-3-T-02-E | |
|---|---|
DigiKey Part Number | F7101-ND |
Manufacturer | |
Manufacturer Product Number | 59022-3-T-02-E |
Description | SENSOR REED SWITCH SPDT W LEADS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads with Connector Barrel (Plastic Housed), Wire Leads |
Datasheet | Datasheet |
Category | Output Type SPDT |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads with Connector |
Packaging Box | Must Operate 7.50mm |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Barrel (Plastic Housed), Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59022-3-T-02-A | Littelfuse Inc. | 498 | F7100-ND | €5.53000 | Similar |



