46377-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: €23.25160
Datasheet
Fuse Block 150 A 32V 18 Circuit Blade Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46377-18

DigiKey Part Number
F8740-ND
Manufacturer
Manufacturer Product Number
46377-18
Description
FUSE BLOCK 18P
Customer Reference
Detailed Description
Fuse Block 150 A 32V 18 Circuit Blade Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
150 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
18
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes