
39611250000 | |
|---|---|
DigiKey Part Number | WK6295CT-ND - Cut Tape (CT) WK6295TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39611250000 |
Description | FUSE BRD MNT 1.25A 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39611250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.69 | |
Approval Agency | cUL, PSE/JET, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.0666 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 5 | €1.04800 | €5.24 |
| 10 | €0.96700 | €9.67 |
| 50 | €0.80240 | €40.12 |
| 100 | €0.74030 | €74.03 |
| 250 | €0.66532 | €166.33 |
| 500 | €0.61344 | €306.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | €0.62838 | €879.73 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |

