4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38214000000

DigiKey Part Number
F5496CT-ND - Cut Tape (CT)
F5496TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
38214000000
Description
FUSE BOARD MNT 4A 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
72.0
Part Status
Active
Approval Agency
CCC, cURus, KC, PSE/JET, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0138 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6981SCHURTER Inc.1.689486-0034.6981CT-ND€1.24000Direct
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.25000€1.25
5€1.03600€5.18
10€0.95500€9.55
50€0.79280€39.64
100€0.73140€73.14
250€0.65740€164.35
500€0.60616€303.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.47890€478.90
2.000€0.44119€882.38
3.000€0.42484€1,274.52
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.50000