
37002000000 | |
|---|---|
DigiKey Part Number | F5467CT-ND - Cut Tape (CT) F5467TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37002000000 |
Description | FUSE BRD MNT 200MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37002000000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.03 |
Mounting Type Through Hole | Approval Agency CCC, cURus, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 5 | €0.79800 | €3.99 |
| 10 | €0.73700 | €7.37 |
| 50 | €0.61120 | €30.56 |
| 100 | €0.56410 | €56.41 |
| 250 | €0.50696 | €126.74 |
| 500 | €0.46746 | €233.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.47877 | €478.77 |
| 2.000 | €0.46595 | €931.90 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

