Direct
Similar
Similar
Similar
Similar
Similar
Similar

30KPA45-B | |
|---|---|
DigiKey Part Number | 30KPA45-B-ND |
Manufacturer | |
Manufacturer Product Number | 30KPA45-B |
Description | TVS DIODE 45VWM 81.27VC P600 |
Customer Reference | |
Detailed Description | 81.27V Clamp 391.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA45-B Models |
Category | Current - Peak Pulse (10/1000µs) 391.5A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 47.53V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 81.27V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA45A | Littelfuse Inc. | 556 | 30KPA45ACT-ND | €15.67000 | Direct |
| 30KPA45A-B | Littelfuse Inc. | 0 | 30KPA45A-B-ND | €12.20240 | Direct |
| 15KPA45AE3/TR13 | Microchip Technology | 0 | 15KPA45AE3/TR13-ND | €11.47858 | Similar |
| 15KPA45E3/TR13 | Microchip Technology | 0 | 15KPA45E3/TR13-ND | €11.47858 | Similar |
| 30KPA45AE3/TR13 | Microchip Technology | 0 | 30KPA45AE3/TR13-ND | €20.45726 | Similar |




