72.7V Clamp 277.9A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA44CA

DigiKey Part Number
20KPA44CATR-ND - Tape & Reel (TR)
20KPA44CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
20KPA44CA
Description
TVS DIODE 44VWM 72.7VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72.7V Clamp 277.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA44CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
277.9A
Mfr
Power - Peak Pulse
20000W (20kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
44V
Supplier Device Package
Voltage - Breakdown (Min)
49.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
72.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€13.72000€13.72
10€9.76300€97.63
100€8.35280€835.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€8.35281€6,682.25
Manufacturers Standard Package
Unit Price without VAT:€13.72000
Unit Price with VAT:€16.46400