Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMC20AT3G | |
|---|---|
DigiKey Part Number | 1SMC20AT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC20AT3G |
Description | TVS DIODE 20VWM 32.4VC SMC |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20A | Littelfuse Inc. | 6.748 | SMCJ20ALFCT-ND | €0.76000 | Direct |
| 5.0SMDJ20A | Littelfuse Inc. | 1.295 | 5.0SMDJ20ACT-ND | €2.02000 | Similar |
| 5.0SMDJ20A-T7 | Littelfuse Inc. | 860 | 18-5.0SMDJ20A-T7CT-ND | €2.02000 | Similar |
| SMDJ20A | Littelfuse Inc. | 9.427 | SMDJ20ACT-ND | €1.31000 | Similar |
| SMDJ20A-HRA | Littelfuse Inc. | 0 | SMDJ20A-HRA-ND | €15.70615 | Similar |






