
1SMB26CAT3G | |
|---|---|
DigiKey Part Number | 1SMB26CAT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB26CAT3G |
Description | TVS DIODE 26VWM 42.1VC SMB |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 330pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ26CA | Littelfuse Inc. | 12.787 | SMBJ26CALFCT-ND | €0.47000 | Direct |
| SMBJ26CA-HR | Littelfuse Inc. | 0 | SMBJ26CA-HR-ND | €12.43404 | Similar |
| SMBJ26CA-HRA | Littelfuse Inc. | 0 | SMBJ26CA-HRA-ND | €10.47077 | Similar |
| SMBJ26CA | Bourns Inc. | 40.236 | SMBJ26CABCT-ND | €0.51000 | Direct |
| SMBJ26CA | Taiwan Semiconductor Corporation | 49 | SMBJ26CAFSCT-ND | €0.60000 | Direct |










