1N6380G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €14.68399
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €14.11923
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €20.33168
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €19.20214
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €11.29538
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €10.73061
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.23493
Datasheet

Similar


Littelfuse Inc.
In Stock: 208
Unit Price: €2.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €1.20180
Datasheet
65.2V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6380G

DigiKey Part Number
1N6380GOS-ND
Manufacturer
Manufacturer Product Number
1N6380G
Description
TVS DIODE 36VWM 65.2VC AXIAL
Customer Reference
Detailed Description
65.2V Clamp Ipp Tvs Diode Through Hole Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
42.4V
Voltage - Clamping (Max) @ Ipp
65.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types