Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N6285AG | |
|---|---|
DigiKey Part Number | 1N6285AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6285AG |
Description | TVS DIODE 33.3VWM 53.9VC AXIAL |
Customer Reference | |
Detailed Description | 53.9V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.9V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE39A | Littelfuse Inc. | 12.964 | 1.5KE39ALFCT-ND | €0.87000 | Similar |
| P6KE39A-B | Littelfuse Inc. | 0 | P6KE39A-BLF-ND | €0.14345 | Similar |
| TP6KE39A | Littelfuse Inc. | 3.928 | F6851CT-ND | €0.60000 | Similar |
| 1.5KE39A-G | Comchip Technology | 0 | 1.5KE39A-G-ND | €0.29577 | Similar |
| 1.5KE39A-HF | Comchip Technology | 0 | 641-1.5KE39A-HFTB-ND | €0.32586 | Similar |









