Similar
Similar
Similar
Similar

1N6277AG | |
|---|---|
DigiKey Part Number | 1N6277AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6277AG |
Description | TVS DIODE 15.3VWM 25.2VC AXIAL |
Customer Reference | |
Detailed Description | 25.2V Clamp Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 25.2V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE18A | Littelfuse Inc. | 166 | 1.5KE18ALFCT-ND | €0.87000 | Similar |
| 1.5KE18A | STMicroelectronics | 1.605 | 497-11373-1-ND | €1.05000 | Similar |
| 1.5KE18A-G | Comchip Technology | 0 | 1.5KE18A-G-ND | €0.31361 | Similar |
| 1.5KE18A-HF | Comchip Technology | 0 | 641-1.5KE18A-HFTB-ND | €0.32586 | Similar |
| 1V5KE18A | Taiwan Semiconductor Corporation | 0 | 1V5KE18ATR-ND | €0.18018 | Similar |







