
1N5908RL4G | |
|---|---|
DigiKey Part Number | 1N5908RL4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5908RL4G |
Description | TVS DIODE 5VWM 8.5VC AXIAL |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Through Hole Axial |
Category | Voltage - Clamping (Max) @ Ipp 8.5V |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |



