1KSMB20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.587
Unit Price: €0.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.012
Unit Price: €0.45000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.500
Unit Price: €0.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.077
Unit Price: €0.39000
Datasheet
29.09V Clamp 36.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB20

DigiKey Part Number
1KSMB20-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1KSMB20
Description
TVS DIODE 17.1VWM DO214AA
Customer Reference
Detailed Description
29.09V Clamp 36.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
29.09V
Current - Peak Pulse (10/1000µs)
36.1A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable