



15LR260U | |
|---|---|
DigiKey Part Number | 15LR260U-ND |
Manufacturer | |
Manufacturer Product Number | 15LR260U |
Description | PTC RESET FUSE 15V 2.6A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 2.6 A Ih User Defined Strap |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 63 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 15V | Size / Dimension 0.866" L x 0.205" W (22.00mm x 5.20mm) |
Current - Hold (Ih) (Max) 2.6 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 5.8 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-LR260 | Bourns Inc. | 504 | MF-LR260-ND | €0.76000 | Direct |


