15KPA60C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1
Unit Price: €10.15000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: €11.47858
Datasheet
102.27V Clamp 155A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA60C

DigiKey Part Number
15KPA60C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA60C
Description
TVS DIODE 60VWM 102.27VC P600
Customer Reference
Detailed Description
102.27V Clamp 155A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA60C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
155A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
63.18V
Base Product Number
Voltage - Clamping (Max) @ Ipp
102.27V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA60CALittelfuse Inc.115KPA60CACT-ND€10.15000Direct
15KPA60CAE3/TR13Microchip Technology015KPA60CAE3/TR13-ND€11.47858Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable