15KPA58C-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 542
Unit Price: €10.54000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €5.77200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €11.47858
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €11.47858
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €20.45726
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €20.45726
Datasheet
98.49V Clamp 161A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA58C-B

DigiKey Part Number
15KPA58C-B-ND
Manufacturer
Manufacturer Product Number
15KPA58C-B
Description
TVS DIODE 58VWM 98.49VC P600
Customer Reference
Detailed Description
98.49V Clamp 161A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA58C-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
161A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
61.07V
Base Product Number
Voltage - Clamping (Max) @ Ipp
98.49V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA58CALittelfuse Inc.54215KPA58CACT-ND€10.54000Direct
15KPA58CA-BLittelfuse Inc.015KPA58CA-B-ND€5.77200Direct
15KPA58CAE3/TR13Microchip Technology015KPA58CAE3/TR13-ND€11.47858Similar
15KPA58CE3/TR13Microchip Technology015KPA58CE3/TR13-ND€11.47858Similar
30KPA58CAE3/TR13Microchip Technology030KPA58CAE3/TR13-ND€20.45726Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable