Direct
Direct

15KPA40C | |
|---|---|
DigiKey Part Number | 15KPA40C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA40C |
Description | TVS DIODE 40VWM 69.09VC P600 |
Customer Reference | |
Detailed Description | 69.09V Clamp 229.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA40C Models |
Category | Current - Peak Pulse (10/1000µs) 229.5A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 42.12V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.09V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA40CA | Littelfuse Inc. | 891 | F6604CT-ND | €10.15000 | Direct |
| 15KPA40CAE3/TR13 | Microchip Technology | 0 | 15KPA40CAE3/TR13-ND | €11.47858 | Direct |
| 15KPA40CE3/TR13 | Microchip Technology | 0 | 15KPA40CE3/TR13-ND | €11.47858 | Direct |



