Direct

15KPA33 | |
|---|---|
DigiKey Part Number | 15KPA33-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA33 |
Description | TVS DIODE 33VWM 57.44VC P600 |
Customer Reference | |
Detailed Description | 57.44V Clamp 276.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA33 Models |
Category | Current - Peak Pulse (10/1000µs) 276.1A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 34.79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 57.44V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA33A | Littelfuse Inc. | 989 | 15KPA33ACT-ND | €10.15000 | Direct |
| SA33A | Littelfuse Inc. | 0 | SA33ALFCT-ND | €0.65000 | Similar |
| 15KPA33E3/TR13 | Microchip Technology | 0 | 15KPA33E3/TR13-ND | €11.47858 | Direct |
| 5KP33A-TP | MCC (Micro Commercial Components) | 0 | 5KP33A-TPMSCT-ND | €2.38000 | Similar |





