Direct
Similar
Similar

15KPA30C-B | |
|---|---|
DigiKey Part Number | 15KPA30C-B-ND |
Manufacturer | |
Manufacturer Product Number | 15KPA30C-B |
Description | TVS DIODE 30VWM 53.24VC P600 |
Customer Reference | |
Detailed Description | 53.24V Clamp 297.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA30C-B Models |
Category | Current - Peak Pulse (10/1000µs) 297.8A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 31.59V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA30CA | Littelfuse Inc. | 32.331 | F4167CT-ND | €10.54000 | Direct |
| 15KPA30CA-B | Littelfuse Inc. | 0 | 15KPA30CA-B-ND | €5.77200 | Direct |
| SA30CA | Littelfuse Inc. | 11.214 | SA30CALFCT-ND | €0.72000 | Similar |
| 30KPA30CAE3/TR13 | Microchip Technology | 0 | 30KPA30CAE3/TR13-ND | €20.45726 | Similar |
| 30KPA30CE3/TR13 | Microchip Technology | 0 | 30KPA30CE3/TR13-ND | €20.45726 | Similar |





