
15KPA28C | |
|---|---|
DigiKey Part Number | 15KPA28C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA28C |
Description | TVS DIODE 28VWM 49.88VC P600 |
Customer Reference | |
Detailed Description | 49.88V Clamp 317.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA28C Models |
Category | Current - Peak Pulse (10/1000µs) 317.9A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 29.48V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.88V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA28CA | Littelfuse Inc. | 1.183 | 15KPA28CACT-ND | €10.15000 | Direct |


