Direct
Similar

15KPA160 | |
|---|---|
DigiKey Part Number | 15KPA160-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA160 |
Description | TVS DIODE 160VWM 271.53VC P600 |
Customer Reference | |
Detailed Description | 271.53V Clamp 58.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA160 Models |
Category | Current - Peak Pulse (10/1000µs) 58.4A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 168.48V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 271.53V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA160A | Littelfuse Inc. | 0 | 15KPA160A-ND | €5.49715 | Direct |
| 15KPA160E3/TR13 | Microchip Technology | 0 | 15KPA160E3/TR13-ND | €11.47858 | Direct |
| 5KP160A-E3/54 | Vishay General Semiconductor - Diodes Division | 1.564 | 112-5KP160A-E3/54CT-ND | €3.58000 | Similar |




