
15KP180C | |
|---|---|
DigiKey Part Number | 15KP180C-ND |
Manufacturer | |
Manufacturer Product Number | 15KP180C |
Description | TVS DIODE 180VWM 305.55VC P600 |
Customer Reference | |
Detailed Description | 305.55V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KP180C Models |
Category | Voltage - Clamping (Max) @ Ipp 305.55V |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 180V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |

