
15KP120C | |
|---|---|
DigiKey Part Number | 15KP120C-ND |
Manufacturer | |
Manufacturer Product Number | 15KP120C |
Description | TVS DIODE 120VWM 202.65VC P600 |
Customer Reference | |
Detailed Description | 202.65V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KP120C Models |
Category | Voltage - Clamping (Max) @ Ipp 202.65V |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 120V | Supplier Device Package |
Voltage - Breakdown (Min) 125.69V | Base Product Number |

