1.5SMC39AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 40.946
Unit Price: €0.85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 27.275
Unit Price: €0.76000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8.825
Unit Price: €0.99000
Datasheet

Similar


STMicroelectronics
In Stock: 6.747
Unit Price: €1.33000
Datasheet
53.9V Clamp 28A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC39AT3G

DigiKey Part Number
1.5SMC39AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC39AT3G
Description
TVS DIODE 33.3VWM 53.9VC SMC
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33.3V
Supplier Device Package
Voltage - Breakdown (Min)
37.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC39ALittelfuse Inc.40.9461.5SMC39ACT-ND€0.85000Direct
SMCJ36ALittelfuse Inc.27.275SMCJ36ALFCT-ND€0.76000Similar
SM15T39A-E3/9ATVishay General Semiconductor - Diodes Division8.825SM15T39A-E3/9ATGICT-ND€0.99000Direct
SM15T39ASTMicroelectronics6.747497-3716-1-ND€1.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes