Similar
Direct
Direct
Direct
Similar
Similar
Similar

1.5SMC220C | |
|---|---|
DigiKey Part Number | 1.5SMC220C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC220C |
Description | TVS DIODE 185VWM 344.4V DO214AB |
Customer Reference | |
Detailed Description | 344.4V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC220C Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 185V | Supplier Device Package |
Voltage - Breakdown (Min) 198V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 344.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC220CA | Littelfuse Inc. | 2.814 | 1.5SMC220CACT-ND | €1.05000 | Similar |
| 1.5SMC220CA-E3/57T | Vishay General Semiconductor - Diodes Division | 996 | 1.5SMC220CA-E3/57TGICT-ND | €0.95000 | Direct |
| 1.5SMC220CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC220CA-M3/57T-ND | €0.33022 | Direct |
| 1.5SMC220CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC220CA-M3/9AT-ND | €0.30000 | Direct |
| 1.5SMC220CA | Bourns Inc. | 0 | 1.5SMC220CABBCT-ND | €1.27000 | Similar |






