1.5SMC20C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.448
Unit Price: €0.95000
Datasheet

Direct


Bourns Inc.
In Stock: 6.843
Unit Price: €0.85000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.33017
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.29885
Datasheet

Similar


STMicroelectronics
In Stock: 1.854
Unit Price: €1.35000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1
Unit Price: €0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.788
Unit Price: €1.76000
29.09V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC20C

DigiKey Part Number
1.5SMC20C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC20C
Description
TVS DIODE 17.1VWM DO214AB
Customer Reference
Detailed Description
29.09V Clamp 54.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC20C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
29.09V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable