1.5SMC160C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.143
Unit Price: €1.05000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.26559
Datasheet
229.95V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC160C

DigiKey Part Number
1.5SMC160C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC160C
Description
TVS DIODE 136VWM DO214AB
Customer Reference
Detailed Description
229.95V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC160C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
144V
Base Product Number
Voltage - Clamping (Max) @ Ipp
229.95V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC160CALittelfuse Inc.5.14318-1.5SMC160CACT-ND€1.05000Direct
1.5SMC160CABourns Inc.01.5SMC160CABB-ND€0.26559Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable