Direct
Direct
Direct

1.5SMC130C | |
|---|---|
DigiKey Part Number | 1.5SMC130C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130C |
Description | TVS DIODE 111VWM DO214AB |
Customer Reference | |
Detailed Description | 187.95V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC130C Models |
Category | Current - Peak Pulse (10/1000µs) 8.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 111V | Supplier Device Package |
Voltage - Breakdown (Min) 117.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 187.95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC130CA | Littelfuse Inc. | 276 | 1.5SMC130CACT-ND | €1.05000 | Direct |
| 1.5SMC130CA | Bourns Inc. | 0 | 1.5SMC130CABB-ND | €0.32721 | Direct |
| 1.5SMC130CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC130CA-E3/9ATGITR-ND | €0.22015 | Direct |




