33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMB24A

DigiKey Part Number
18-1.5SMB24ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMB24A
Description
TVS DIODE 20.5VWM 33.2V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33.2V Clamp 45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
45A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
20.5V
Supplier Device Package
Voltage - Breakdown (Min)
22.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
33.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.20785€623.55
Manufacturers Standard Package
Unit Price without VAT:€0.20785
Unit Price with VAT:€0.24942