1.5KE6.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 24.410
Unit Price: €0.76000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.32586

Similar


STMicroelectronics
In Stock: 396
Unit Price: €1.28000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.16063
Datasheet
11.03V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.03V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
DO-201

1.5KE6.8

DigiKey Part Number
1.5KE6.8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE6.8
Description
TVS DIODE 5.8VWM 11.03VC DO201
Customer Reference
Detailed Description
11.03V Clamp 144.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE6.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
144.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.12V
Base Product Number
Voltage - Clamping (Max) @ Ipp
11.03V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE6.8ALittelfuse Inc.24.4101.5KE6.8ALFCT-ND€0.76000Direct
1.5KE6.8A-GComchip Technology01.5KE6.8A-G-ND€0.32586Similar
1.5KE6V8ASTMicroelectronics396497-3751-1-ND€1.28000Similar
1V5KE6V8ATaiwan Semiconductor Corporation01V5KE6V8ATR-ND€0.16063Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types