Similar
Similar
Similar
Similar



1.5KE47C | |
|---|---|
DigiKey Part Number | 1.5KE47C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47C |
Description | TVS DIODE 40.2VWM 68.04VC DO201 |
Customer Reference | |
Detailed Description | 68.04V Clamp 23.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE47C Models |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 40.2V | Supplier Device Package |
Voltage - Breakdown (Min) 42.35V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 68.04V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE47CA | Littelfuse Inc. | 2.661 | 1.5KE47CALFCT-ND | €0.93000 | Direct |
| 1.5KE47CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE47CA-E3/73-ND | €0.61298 | Similar |
| 1.5KE47CA-G | Comchip Technology | 0 | 641-1.5KE47CA-GTB-ND | €0.33737 | Similar |
| 1.5KE47CA-TP | MCC (Micro Commercial Components) | 607 | 1.5KE47CA-TPMSCT-ND | €0.62000 | Similar |
| 1.5KE47CARL | STMicroelectronics | 2.248 | 497-7051-1-ND | €1.19000 | Similar |






