Similar



1.5KE350 | |
|---|---|
DigiKey Part Number | 1.5KE350-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350 |
Description | TVS DIODE 300VWM 506.1VC DO201 |
Customer Reference | |
Detailed Description | 506.1V Clamp 4.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE350 Models |
Category | Current - Peak Pulse (10/1000µs) 4.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 315V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 506.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE350A | Littelfuse Inc. | 1.014 | 1.5KE350ALFCT-ND | €1.20000 | Similar |
| 1.5KE350A | STMicroelectronics | 1.357 | 497-12029-1-ND | €1.41000 | Similar |
| 1.5KE350A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE350A-E3/73-ND | €0.98792 | Similar |
| 1V5KE350A | Taiwan Semiconductor Corporation | 0 | 1V5KE350ATR-ND | €0.32900 | Similar |





