Similar
Similar
Similar
Similar
Similar



1.5KE200 | |
|---|---|
DigiKey Part Number | 1.5KE200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE200 |
Description | TVS DIODE 171VWM 287.7VC DO201 |
Customer Reference | |
Detailed Description | 287.7V Clamp 5.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE200 Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 180V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 287.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE200A | Littelfuse Inc. | 4.223 | 1.5KE200ALFCT-ND | €0.87000 | Direct |
| 1.5KE200A | STMicroelectronics | 2.259 | 497-6644-1-ND | €1.12000 | Direct |
| 1.5KE200A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE200A-E3/73-ND | €0.61778 | Similar |
| 1.5KE200A-G | Comchip Technology | 0 | 1.5KE200A-G-ND | €0.30681 | Similar |
| 1.5KE200A-HF | Comchip Technology | 0 | 641-1.5KE200A-HFTB-ND | €0.32586 | Similar |







