1.5KE170 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.076
Unit Price: €0.87000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.32586

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.32586
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.18518
Datasheet
245.7V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
245.7V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201
DO-201

1.5KE170

DigiKey Part Number
1.5KE170-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE170
Description
TVS DIODE 145VWM 245.7VC DO201
Customer Reference
Detailed Description
245.7V Clamp 6.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
145V
Supplier Device Package
Voltage - Breakdown (Min)
153.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
245.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE170ALittelfuse Inc.1.0761.5KE170ACT-ND€0.87000Direct
1.5KE170A-GComchip Technology0641-1.5KE170A-GTB-ND€0.32586Similar
1.5KE170A-HFComchip Technology0641-1.5KE170A-HFTB-ND€0.32586Similar
1V5KE170ATaiwan Semiconductor Corporation01V5KE170ATR-ND€0.18518Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable