Similar
Similar
Similar

1.5KE16AG | |
|---|---|
DigiKey Part Number | 1.5KE16AGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE16AG |
Description | TVS DIODE 13.6VWM 22.5VC AXIAL |
Customer Reference | |
Detailed Description | 22.5V Clamp 67A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 67A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AD, Axial |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE16A | Littelfuse Inc. | 2.777 | 1.5KE16ACT-ND | €0.87000 | Similar |
| 1.5KE16A-B | Littelfuse Inc. | 0 | 1.5KE16A-B-ND | €0.25158 | Similar |
| 1.5KE16A-G | Comchip Technology | 0 | 641-1.5KE16A-GTB-ND | €0.32733 | Similar |
| 1.5KE16A-HF | Comchip Technology | 0 | 1.5KE16A-HF-ND | €0.32586 | Similar |
| 1V5KE16A | Taiwan Semiconductor Corporation | 0 | 1V5KE16ATR-ND | €0.18518 | Similar |




