Direct
Direct

1.5KE120C-B | |
|---|---|
DigiKey Part Number | 1.5KE120C-B-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE120C-B |
Description | TVS DIODE 102VWM 173.25VC DO201 |
Customer Reference | |
Detailed Description | 173.25V Clamp 9.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 108V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 173.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE120CA | Littelfuse Inc. | 12.310 | F6598CT-ND | €0.97000 | Direct |
| 1.5KE120CA-B | Littelfuse Inc. | 0 | 1.5KE120CA-BLF-ND | €0.28338 | Direct |


