
0PAL250.XP | |
|---|---|
DigiKey Part Number | 0PAL250.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL250.XP |
Description | FUSE AUTOMOTIVE 50A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €4.84000 | €24.20 |
| Unit Price without VAT: | €4.84000 |
|---|---|
| Unit Price with VAT: | €5.80800 |

