0MIN025.VXPK is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 142
Unit Price: €1.17000
Datasheet
Image for 0MIN025.VXPK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MIN025.VXPK

DigiKey Part Number
0MIN025.VXPK-ND
Manufacturer
Manufacturer Product Number
0MIN025.VXPK
Description
FUSE AUTO 25A 32VAC/VDC 5PK BOX
Customer Reference
Detailed Description
25 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE
Operating Temperature
-
Color
Clear
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes