
0AGU025.T | |
|---|---|
DigiKey Part Number | F11164-ND |
Manufacturer | |
Manufacturer Product Number | 0AGU025.T |
Description | FUSE GLASS 25A 32VAC 32VDC 5AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 32 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.07000 | €3.07 |
| 5 | €2.54600 | €12.73 |
| 10 | €2.34900 | €23.49 |
| 50 | €1.94860 | €97.43 |
| 100 | €1.79730 | €179.73 |
| 250 | €1.61448 | €403.62 |
| 500 | €1.48786 | €743.93 |
| 1.000 | €1.37046 | €1,370.46 |
| 5.000 | €1.35272 | €6,763.60 |
| Unit Price without VAT: | €3.07000 |
|---|---|
| Unit Price with VAT: | €3.68400 |

