
0876.125MRET1P | |
|---|---|
DigiKey Part Number | 0876.125MRET1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0876.125MRET1P |
Description | FUSE CERAMIC 125MA 250VAC AXIAL |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 0.02 |
Part Status Obsolete | Approval Agency cULus, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.066 Ohms |
Voltage Rating - AC 250 V |

