
0875003.MXEP | |
|---|---|
DigiKey Part Number | F3294-ND |
Manufacturer | |
Manufacturer Product Number | 0875003.MXEP |
Description | FUSE CERAMIC 3A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 24.5 |
Part Status Active | Approval Agency cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0171 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.58000 | €2.58 |
| 5 | €2.13600 | €10.68 |
| 10 | €1.97300 | €19.73 |
| 50 | €1.63620 | €81.81 |
| 100 | €1.50930 | €150.93 |
| 250 | €1.35580 | €338.95 |
| 500 | €1.24960 | €624.80 |
| 1.000 | €1.15116 | €1,151.16 |
| 5.000 | €1.11624 | €5,581.20 |
| Unit Price without VAT: | €2.58000 |
|---|---|
| Unit Price with VAT: | €3.09600 |

