0603LxxxSL-VYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603LxxxSL-VYR
Low Rho Series for Overcurrent and Overtemperature Protection | Datasheet Preview

0603L175SLYRT

DigiKey Part Number
18-0603L175SLYRTTR-ND - Tape & Reel (TR)
18-0603L175SLYRTCT-ND - Cut Tape (CT)
18-0603L175SLYRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603L175SLYRT
Description
PTC 6V POLYFUSE SMT 0603 SL 1.75
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.75 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0603L175SLYRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
3.5 A
Current - Max
6 A
Time to Trip
600 ms
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
60 MOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.79000€1.79
5€1.48000€7.40
10€1.36600€13.66
50€1.13280€56.64
100€1.04500€104.50
250€0.93896€234.74
500€0.86560€432.80
1.000€0.79759€797.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.74386€2,975.44
Manufacturers Standard Package
Unit Price without VAT:€1.79000
Unit Price with VAT:€2.14800