
0498050.MXT-CN | |
|---|---|
DigiKey Part Number | 0498050.MXT-CN-ND |
Manufacturer | |
Manufacturer Product Number | 0498050.MXT-CN |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 13000.0 |
Part Status Discontinued at DigiKey | Approval Agency UR |
Mounting Type Bolt Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Red |
Current Rating (Amps) | Size / Dimension 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) |
Voltage Rating - DC | DC Cold Resistance 0.001025 Ohms |

